
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 125ns@15V,50pF | |
| Logic Type | Binary Counter | |
| Trigger Type | Falling Edge | |
| Series | CD4000 | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~18V | |
| Features | Reset function、Static operation | |
| Resolution | 14 |

* Images are for reference only
MC14060BDT
Extended- Manufacturer
- MFR.Part #
- MC14060BDT
- JLCPCB Part #
- C3828171
- Package
- TSSOP-16
- Description
- Reset function、Static operation TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC14060BDT
- JLCPCB Part #
- C3828171
- Package
- TSSOP-16
- Description
- Reset function、Static operation TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14060BDT Specifications
MC14060BDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 125ns@15V,50pF | |
| Logic Type | Binary Counter | |
| Trigger Type | Falling Edge | |
| Series | CD4000 | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~18V | |
| Features | Reset function、Static operation | |
| Resolution | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14060BDT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14060BDT Documents
MC14060BDT datasheets or manufacturer documentation.
Datasheet: MC14060BDT Datasheet (PDF)
MC14060BDT Schematic Symbol & PCB Footprint
The MC14060BDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.