
- Manufacturer
- MFR.Part #
- 54LS163ADMQB
- JLCPCB Part #
- C3828095
- Package
- DIP-16
- Description
- -55℃~+125℃ 14ns 32MHz 4 4.5V~5.5V 54LS 93mW Binary Counter Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 14ns | |
| Count Rate | 32MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Series | 54LS | |
| Power Dissipation | 93mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable divide ratio、Reset function、Cascade counter、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |

* Images are for reference only
54LS163ADMQB
Extended- Manufacturer
- MFR.Part #
- 54LS163ADMQB
- JLCPCB Part #
- C3828095
- Package
- DIP-16
- Description
- -55℃~+125℃ 14ns 32MHz 4 4.5V~5.5V 54LS 93mW Binary Counter Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 54LS163ADMQB
- JLCPCB Part #
- C3828095
- Package
- DIP-16
- Description
- -55℃~+125℃ 14ns 32MHz 4 4.5V~5.5V 54LS 93mW Binary Counter Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54LS163ADMQB Specifications
54LS163ADMQB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 14ns | |
| Count Rate | 32MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Series | 54LS | |
| Power Dissipation | 93mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable divide ratio、Reset function、Cascade counter、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54LS163ADMQB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54LS163ADMQB Documents
54LS163ADMQB datasheets or manufacturer documentation.
Datasheet: 54LS163ADMQB Datasheet (PDF)
54LS163ADMQB Schematic Symbol & PCB Footprint
The 54LS163ADMQB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.