


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-28(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSPIC33AK64MC102-I/M7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-28(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPIC33AK64MC102-I/M7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DSPIC33AK64MC102-I/M7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.