
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.25ns | |
| Count Rate | 250MHz | |
| Trigger Type | Rising Edge | |
| Voltage - Supply | -5.7V~-4.2V | |
| Features | Reset function、Cascade counter、Asynchronous parallel load、Multi-mode counting | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100136DCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.25ns | |
| Count Rate | 250MHz | |
| Trigger Type | Rising Edge | |
| Voltage - Supply | -5.7V~-4.2V | |
| Features | Reset function、Cascade counter、Asynchronous parallel load、Multi-mode counting | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100136DCQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100136DCQR datasheets or manufacturer documentation.
Datasheet: 100136DCQR Datasheet (PDF)
The 100136DCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.