
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.4x11.4) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 650ps@5V | |
| Count Rate | 1.1GHz | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 325mW | |
| Series | 100E | |
| Voltage - Supply | 4.2V~5.7V | |
| Number of Elements | 6 | |
| Features | Reset function | |
| Reset | Asynchronous | |
| Resolution | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100E151FNG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.4x11.4) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 650ps@5V | |
| Count Rate | 1.1GHz | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 325mW | |
| Series | 100E | |
| Voltage - Supply | 4.2V~5.7V | |
| Number of Elements | 6 | |
| Features | Reset function | |
| Reset | Asynchronous | |
| Resolution | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100E151FNG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC100E151FNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.