
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 20.3ns@5V,50pF | |
| Count Rate | 100MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Series | 74AC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 1.5V~5.5V | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Resolution | 14 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74AC7060E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 20.3ns@5V,50pF | |
| Count Rate | 100MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Series | 74AC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 1.5V~5.5V | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Resolution | 14 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74AC7060E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74AC7060E datasheets or manufacturer documentation.
Datasheet: CD74AC7060E Datasheet (PDF)
The CD74AC7060E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.