
- Manufacturer
- MFR.Part #
- IS31SE5111C-ZNLS3-TR
- JLCPCB Part #
- C3827676
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 15 2.7V~5.5V Capacitive Touch、PWM Control、Automatic sensitivity calibration TSSOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 15 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Capacitive Touch、PWM Control、Automatic sensitivity calibration |

* Images are for reference only
IS31SE5111C-ZNLS3-TR
Extended- Manufacturer
- MFR.Part #
- IS31SE5111C-ZNLS3-TR
- JLCPCB Part #
- C3827676
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 15 2.7V~5.5V Capacitive Touch、PWM Control、Automatic sensitivity calibration TSSOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS31SE5111C-ZNLS3-TR
- JLCPCB Part #
- C3827676
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 15 2.7V~5.5V Capacitive Touch、PWM Control、Automatic sensitivity calibration TSSOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS31SE5111C-ZNLS3-TR Specifications
IS31SE5111C-ZNLS3-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 15 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Capacitive Touch、PWM Control、Automatic sensitivity calibration |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS31SE5111C-ZNLS3-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS31SE5111C-ZNLS3-TR Schematic Symbol & PCB Footprint
The IS31SE5111C-ZNLS3-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.