
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Azoteq | |
| Package | TSOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Standby Current | 2.5uA | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.76V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection | |
| ESD Protection Voltage | 8kV | |
| Whether the Lock | No | |
| Current - Supply | 6.45uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IQS228B-00000000-TSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Azoteq | |
| Package | TSOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Standby Current | 2.5uA | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.76V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection | |
| ESD Protection Voltage | 8kV | |
| Whether the Lock | No | |
| Current - Supply | 6.45uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IQS228B-00000000-TSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IQS228B-00000000-TSR datasheets or manufacturer documentation.
Datasheet: IQS228B-00000000-TSR Datasheet (PDF)
The IQS228B-00000000-TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.