
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection | |
| Whether the Lock | No | |
| Response Time (tr) | 0ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTCH1010T-V/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection | |
| Whether the Lock | No | |
| Response Time (tr) | 0ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTCH1010T-V/SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MTCH1010T-V/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.