Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. SN74AHCT74PWLE
SN74AHCT74PWLE
Extended
* Images are for reference only
SN74AHCT74PWLE
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SN74AHCT74PWLE
JLCPCB Part #
C3827575
Package
-
Description
-40℃~+125℃ 0ns 100MHz 10pF 2 20uA 4.5V~5.5V 5ns 7.6ns@5V,15pF 74AHCT Series 8mA 8mA D-Type Rising Edge Set and Reset - Flip Flops
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+125℃
Clock Frequency100MHz
Propagation Delay7.6ns@5V,15pF
Trigger TypeRising Edge
Current - Output High(IOH)8mA
Setup Time5ns
Series74AHCT Series
FunctionSet and Reset
TypeD-Type
Voltage - Supply4.5V~5.5V
Quiescent Current20uA
Number of Elements2
Hold Time0ns
Input Capacitance10pF
Current - Output Low(IOL)8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. SN74AHCT74PWLE
SN74AHCT74PWLE

* Images are for reference only

SN74AHCT74PWLE

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN74AHCT74PWLE
JLCPCB Part #
C3827575
Package
-
Description
-40℃~+125℃ 0ns 100MHz 10pF 2 20uA 4.5V~5.5V 5ns 7.6ns@5V,15pF 74AHCT Series 8mA 8mA D-Type Rising Edge Set and Reset - Flip Flops
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74AHCT74PWLE

* Images are for reference only

SN74AHCT74PWLE
Extended
Manufacturer

Texas Instruments

MFR.Part #
SN74AHCT74PWLE
JLCPCB Part #
C3827575
Package
-
Description
-40℃~+125℃ 0ns 100MHz 10pF 2 20uA 4.5V~5.5V 5ns 7.6ns@5V,15pF 74AHCT Series 8mA 8mA D-Type Rising Edge Set and Reset - Flip Flops
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74AHCT74PWLE Specifications

SN74AHCT74PWLE technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+125℃
Clock Frequency100MHz
Propagation Delay7.6ns@5V,15pF
Trigger TypeRising Edge
Current - Output High(IOH)8mA
Setup Time5ns
Series74AHCT Series
FunctionSet and Reset
TypeD-Type
Voltage - Supply4.5V~5.5V
Quiescent Current20uA
Number of Elements2
Hold Time0ns
Input Capacitance10pF
Current - Output Low(IOL)8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AHCT74PWLE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN74AHCT74PWLE Documents

SN74AHCT74PWLE datasheets or manufacturer documentation.

Datasheet: SN74AHCT74PWLE Datasheet (PDF)

SN74AHCT74PWLE Schematic Symbol & PCB Footprint

The SN74AHCT74PWLE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.