
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Propagation Delay | 12ns | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 1.2mA | |
| Series | 74LS Series | |
| Number of Elements | 4 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS37P-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Propagation Delay | 12ns | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 1.2mA | |
| Series | 74LS Series | |
| Number of Elements | 4 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS37P-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74LS37P-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.