
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | - | |
| Clock Frequency | 4MHz | |
| Propagation Delay | 70ns@5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Setup Time | 2ns、5ns、15ns | |
| Function | Reset | |
| Type | D-Type | |
| Quiescent Current | 20uA | |
| Number of Elements | 1 | |
| Hold Time | 10ns、20ns、45ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4076BDM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | - | |
| Clock Frequency | 4MHz | |
| Propagation Delay | 70ns@5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 4 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Setup Time | 2ns、5ns、15ns | |
| Function | Reset | |
| Type | D-Type | |
| Quiescent Current | 20uA | |
| Number of Elements | 1 | |
| Hold Time | 10ns、20ns、45ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4076BDM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4076BDM datasheets or manufacturer documentation.
Datasheet: 4076BDM Datasheet (PDF)
The 4076BDM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.