
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Series | 54LS Series | |
| Function | Set and Reset | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 22ns@5V,15pF、27ns@5V,15pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7601801FA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Series | 54LS Series | |
| Function | Set and Reset | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 22ns@5V,15pF、27ns@5V,15pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7601801FA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7601801FA datasheets or manufacturer documentation.
Datasheet: 7601801FA Datasheet (PDF)
The 7601801FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.