
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-20 | |
| Series | 74S Series | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 75MHz | |
| Propagation Delay | 21ns@5V,50pF | |
| Type | D-Type | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 190mA | |
| Current - Output High(IOH) | 6.5mA | |
| Trigger Type | Rising Edge | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM74S374J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-20 | |
| Series | 74S Series | |
| Operating Temperature | 0℃~+70℃ | |
| Clock Frequency | 75MHz | |
| Propagation Delay | 21ns@5V,50pF | |
| Type | D-Type | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 190mA | |
| Current - Output High(IOH) | 6.5mA | |
| Trigger Type | Rising Edge | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM74S374J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM74S374J datasheets or manufacturer documentation.
Datasheet: DM74S374J Datasheet (PDF)
The DM74S374J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.