74FCT16374ATPVG
Extended
* Images are for reference only
74FCT16374ATPVG
Attributes
Value
Manufacturer
MFR.Part #
74FCT16374ATPVG
JLCPCB Part #
C3827339
Package
SSOP-48
Description
-40℃~+85℃ 1.5ns 2 2ns 3.5pF 32mA 4.5V~5.5V 500uA 6.5ns@5V,50pF 64mA 74FCT Series 8 D-Type Rising Edge Tri-State SSOP-48 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerRENESAS
PackageSSOP-48
Operating Temperature-40℃~+85℃
Propagation Delay6.5ns@5V,50pF
Number of Bits per Element8
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)32mA
Setup Time2ns
Series74FCT Series
TypeD-Type
Voltage - Supply4.5V~5.5V
Quiescent Current500uA
Number of Elements2
Hold Time1.5ns
Input Capacitance3.5pF
Current - Output Low(IOL)64mA