
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Frequency | 600MHz | |
| Propagation Delay | 2.2ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 1.3ns | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | -5.7V~-4.2V | |
| Quiescent Current | 195mA | |
| Number of Elements | 3 | |
| Hold Time | 800ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100135DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Frequency | 600MHz | |
| Propagation Delay | 2.2ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 1.3ns | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | -5.7V~-4.2V | |
| Quiescent Current | 195mA | |
| Number of Elements | 3 | |
| Hold Time | 800ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100135DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100135DC datasheets or manufacturer documentation.
Datasheet: 100135DC Datasheet (PDF)
The 100135DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.