
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+75℃ | |
| Synchronous/Asynchronous | Asynchronous | |
| Output Type | Complementary | |
| Function | Reset | |
| Type | JK-Type | |
| Voltage - Supply | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9111DM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+75℃ | |
| Synchronous/Asynchronous | Asynchronous | |
| Output Type | Complementary | |
| Function | Reset | |
| Type | JK-Type | |
| Voltage - Supply | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9111DM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9111DM datasheets or manufacturer documentation.
Datasheet: 9111DM Datasheet (PDF)
The 9111DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.