74ACT821MTCX
Extended
* Images are for reference only
74ACT821MTCX
Attributes
Value
Manufacturer
MFR.Part #
74ACT821MTCX
JLCPCB Part #
C3827106
Package
TSSOP-24
Description
-40℃~+85℃ -500ps 1 10 150MHz 2.5ns 24mA 24mA 4.5V~5.5V 4.5pF 74ACT Series 80uA 9.5ns@5V,50pF D-Type Rising Edge Synchronous Tri-State TSSOP-24 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
Manufactureronsemi
PackageTSSOP-24
Operating Temperature-40℃~+85℃
Clock Frequency150MHz
Propagation Delay9.5ns@5V,50pF
Synchronous/AsynchronousSynchronous
Number of Bits per Element10
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)24mA
Setup Time2.5ns
Series74ACT Series
TypeD-Type
Voltage - Supply4.5V~5.5V
Quiescent Current80uA
Number of Elements1
Hold Time-500ps
Input Capacitance4.5pF
Current - Output Low(IOL)24mA