
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Clock Frequency | 29MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@6V,50pF | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 17ns | |
| Function | Enable | |
| Series | 54HC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 80uA | |
| Number of Elements | 1 | |
| Hold Time | 5ns | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-87807012A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Clock Frequency | 29MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@6V,50pF | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 17ns | |
| Function | Enable | |
| Series | 54HC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 80uA | |
| Number of Elements | 1 | |
| Hold Time | 5ns | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-87807012A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-87807012A datasheets or manufacturer documentation.
Datasheet: 5962-87807012A Datasheet (PDF)
The 5962-87807012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.