SN74ABT377N
Extended
* Images are for reference only
SN74ABT377N
Attributes
Value
Manufacturer
MFR.Part #
SN74ABT377N
JLCPCB Part #
C3827060
Package
-
Description
-40℃~+85℃ 1 1.8ns 150MHz 2ns 32mA 3pF 4.5V~5.5V 4.5ns@5V,50pF 64mA 74ABT Series 8 D-Type Rising Edge - Flip Flops
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Clock Frequency150MHz
Propagation Delay4.5ns@5V,50pF
Number of Bits per Element8
Trigger TypeRising Edge
Current - Output High(IOH)32mA
Setup Time2ns
Series74ABT Series
TypeD-Type
Voltage - Supply4.5V~5.5V
Number of Elements1
Hold Time1.8ns
Input Capacitance3pF
Current - Output Low(IOL)64mA