
- Manufacturer
- MFR.Part #
- SN74HC534DW-G
- JLCPCB Part #
- C3826895
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 17ns 2V~6V 39ns@6V,150pF 3pF 40MHz 5ns 7.8mA 7.8mA 74HC Series 8 8uA D-Type Rising Edge Tri-State SOIC-20-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 40MHz | |
| Propagation Delay | 39ns@6V,150pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 7.8mA | |
| Setup Time | 17ns | |
| Series | 74HC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 8uA | |
| Number of Elements | 1 | |
| Hold Time | 5ns | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 7.8mA |

* Images are for reference only
SN74HC534DW-G
Extended- Manufacturer
- MFR.Part #
- SN74HC534DW-G
- JLCPCB Part #
- C3826895
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 17ns 2V~6V 39ns@6V,150pF 3pF 40MHz 5ns 7.8mA 7.8mA 74HC Series 8 8uA D-Type Rising Edge Tri-State SOIC-20-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74HC534DW-G
- JLCPCB Part #
- C3826895
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 17ns 2V~6V 39ns@6V,150pF 3pF 40MHz 5ns 7.8mA 7.8mA 74HC Series 8 8uA D-Type Rising Edge Tri-State SOIC-20-300mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC534DW-G Specifications
SN74HC534DW-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 40MHz | |
| Propagation Delay | 39ns@6V,150pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 7.8mA | |
| Setup Time | 17ns | |
| Series | 74HC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 8uA | |
| Number of Elements | 1 | |
| Hold Time | 5ns | |
| Input Capacitance | 3pF | |
| Current - Output Low(IOL) | 7.8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC534DW-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HC534DW-G Documents
SN74HC534DW-G datasheets or manufacturer documentation.
Datasheet: SN74HC534DW-G Datasheet (PDF)
SN74HC534DW-G Schematic Symbol & PCB Footprint
The SN74HC534DW-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.