
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Frequency | 350MHz | |
| Function | Reset | |
| Propagation Delay | 2.15ns@5V,3pF | |
| Type | D-Type | |
| Number of Bits per Element | 3 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100131FCQL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Frequency | 350MHz | |
| Function | Reset | |
| Propagation Delay | 2.15ns@5V,3pF | |
| Type | D-Type | |
| Number of Bits per Element | 3 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100131FCQL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100131FCQL datasheets or manufacturer documentation.
The 100131FCQL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.