
- Manufacturer
- MFR.Part #
- MC74LVX74D
- JLCPCB Part #
- C3826673
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 13.2ns@3.3V,50pF 2 2V~3.6V 2uA 4mA 4mA 4pF 74LVX Series 85MHz Complementary D-Type Rising Edge Set and Reset SOIC-14 Flip Flops
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 85MHz | |
| Propagation Delay | 13.2ns@3.3V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 5.5ns | |
| Series | 74LVX Series | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 2uA | |
| Number of Elements | 2 | |
| Hold Time | 500ps | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
MC74LVX74D
Extended- Manufacturer
- MFR.Part #
- MC74LVX74D
- JLCPCB Part #
- C3826673
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 13.2ns@3.3V,50pF 2 2V~3.6V 2uA 4mA 4mA 4pF 74LVX Series 85MHz Complementary D-Type Rising Edge Set and Reset SOIC-14 Flip Flops
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74LVX74D
- JLCPCB Part #
- C3826673
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 13.2ns@3.3V,50pF 2 2V~3.6V 2uA 4mA 4mA 4pF 74LVX Series 85MHz Complementary D-Type Rising Edge Set and Reset SOIC-14 Flip Flops
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74LVX74D Specifications
MC74LVX74D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 85MHz | |
| Propagation Delay | 13.2ns@3.3V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 5.5ns | |
| Series | 74LVX Series | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 2uA | |
| Number of Elements | 2 | |
| Hold Time | 500ps | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74LVX74D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74LVX74D Documents
MC74LVX74D datasheets or manufacturer documentation.
Datasheet: MC74LVX74D Datasheet (PDF)
MC74LVX74D Schematic Symbol & PCB Footprint
The MC74LVX74D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.