
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-20 | |
| Clock Frequency | 1.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 820ps | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Series | 100EL Series | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.2V~5.7V | |
| Quiescent Current | 55mA | |
| Number of Elements | 3 | |
| Hold Time | 100ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EL30DW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-20 | |
| Clock Frequency | 1.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 820ps | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Series | 100EL Series | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 4.2V~5.7V | |
| Quiescent Current | 55mA | |
| Number of Elements | 3 | |
| Hold Time | 100ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EL30DW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EL30DW datasheets or manufacturer documentation.
Datasheet: MC100EL30DW Datasheet (PDF)
The MC100EL30DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.