Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. 9000FM
9000FM
Extended
* Images are for reference only
9000FM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
9000FM
JLCPCB Part #
C3826413
Package
CFP-14
Description
-55℃~+125℃ 1 1 16mA 20MHz 24mA 35ns@5V,15pF 4.5V~5.5V Complementary JK-Type Reset Rising Edge CFP-14 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
PackageCFP-14
Clock Frequency20MHz
Operating Temperature-55℃~+125℃
FunctionReset
Propagation Delay35ns@5V,15pF
TypeJK-Type
Number of Bits per Element1
Output TypeComplementary
Voltage - Supply4.5V~5.5V
Trigger TypeRising Edge
Quiescent Current24mA
Number of Elements1
Current - Output Low(IOL)16mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. 9000FM
9000FM

* Images are for reference only

9000FM

Extended
Manufacturer

Texas Instruments

MFR.Part #
9000FM
JLCPCB Part #
C3826413
Package
CFP-14
Description
-55℃~+125℃ 1 1 16mA 20MHz 24mA 35ns@5V,15pF 4.5V~5.5V Complementary JK-Type Reset Rising Edge CFP-14 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9000FM

* Images are for reference only

9000FM
Extended
Manufacturer

Texas Instruments

MFR.Part #
9000FM
JLCPCB Part #
C3826413
Package
CFP-14
Description
-55℃~+125℃ 1 1 16mA 20MHz 24mA 35ns@5V,15pF 4.5V~5.5V Complementary JK-Type Reset Rising Edge CFP-14 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9000FM Specifications

9000FM technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
PackageCFP-14
Clock Frequency20MHz
Operating Temperature-55℃~+125℃
FunctionReset
Propagation Delay35ns@5V,15pF
TypeJK-Type
Number of Bits per Element1
Output TypeComplementary
Voltage - Supply4.5V~5.5V
Trigger TypeRising Edge
Quiescent Current24mA
Number of Elements1
Current - Output Low(IOL)16mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9000FM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

9000FM Documents

9000FM datasheets or manufacturer documentation.

Datasheet: 9000FM Datasheet (PDF)

9000FM Schematic Symbol & PCB Footprint

The 9000FM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.