
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Clock Frequency | 375MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.8ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 300ps、1.5ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | -5.7V~-4.2V | |
| Quiescent Current | 62mA | |
| Number of Elements | 1 | |
| Hold Time | 900ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100351QC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Clock Frequency | 375MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.8ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 6 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 300ps、1.5ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | -5.7V~-4.2V | |
| Quiescent Current | 62mA | |
| Number of Elements | 1 | |
| Hold Time | 900ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100351QC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100351QC datasheets or manufacturer documentation.
Datasheet: 100351QC Datasheet (PDF)
The 100351QC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.