
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Series | 54H Series | |
| Function | Set and Reset | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 40MHz | |
| Propagation Delay | 20ns@5V,25pF | |
| Type | JK-Type | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 38mA | |
| Trigger Type | Falling Edge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54H101FM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Series | 54H Series | |
| Function | Set and Reset | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 40MHz | |
| Propagation Delay | 20ns@5V,25pF | |
| Type | JK-Type | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 38mA | |
| Trigger Type | Falling Edge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54H101FM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54H101FM datasheets or manufacturer documentation.
Datasheet: 54H101FM Datasheet (PDF)
The 54H101FM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.