
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | - | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 1.6ns | |
| Type | D-Type | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | -5.2V | |
| Trigger Type | Rising Edge | |
| Setup Time | 2.5ns | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10176L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | - | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 1.6ns | |
| Type | D-Type | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | -5.2V | |
| Trigger Type | Rising Edge | |
| Setup Time | 2.5ns | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10176L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10176L datasheets or manufacturer documentation.
Datasheet: MC10176L Datasheet (PDF)
The MC10176L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.