Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. 74LVQ174SCX
74LVQ174SCX
Extended
* Images are for reference only
74LVQ174SCX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
74LVQ174SCX
JLCPCB Part #
C3825921
Package
SOIC-16
Description
-40℃~+85℃ 1 100MHz 11.5ns@3.3V,50pF 12mA 12mA 1ns 2.5ns 2V~3.6V 4.5pF 40uA 6 74LVQ Series Asynchronous D-Type Reset Rising Edge SOIC-16 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
Manufactureronsemi
PackageSOIC-16
Operating Temperature-40℃~+85℃
Clock Frequency100MHz
Propagation Delay11.5ns@3.3V,50pF
Synchronous/AsynchronousAsynchronous
Number of Bits per Element6
Trigger TypeRising Edge
Current - Output High(IOH)12mA
Setup Time2.5ns
Series74LVQ Series
FunctionReset
TypeD-Type
Voltage - Supply2V~3.6V
Quiescent Current40uA
Number of Elements1
Hold Time1ns
Input Capacitance4.5pF
Current - Output Low(IOL)12mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. 74LVQ174SCX
74LVQ174SCX

* Images are for reference only

74LVQ174SCX

Extended
Manufacturer

onsemi

MFR.Part #
74LVQ174SCX
JLCPCB Part #
C3825921
Package
SOIC-16
Description
-40℃~+85℃ 1 100MHz 11.5ns@3.3V,50pF 12mA 12mA 1ns 2.5ns 2V~3.6V 4.5pF 40uA 6 74LVQ Series Asynchronous D-Type Reset Rising Edge SOIC-16 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVQ174SCX

* Images are for reference only

74LVQ174SCX
Extended
Manufacturer

onsemi

MFR.Part #
74LVQ174SCX
JLCPCB Part #
C3825921
Package
SOIC-16
Description
-40℃~+85℃ 1 100MHz 11.5ns@3.3V,50pF 12mA 12mA 1ns 2.5ns 2V~3.6V 4.5pF 40uA 6 74LVQ Series Asynchronous D-Type Reset Rising Edge SOIC-16 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVQ174SCX Specifications

74LVQ174SCX technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
Manufactureronsemi
PackageSOIC-16
Operating Temperature-40℃~+85℃
Clock Frequency100MHz
Propagation Delay11.5ns@3.3V,50pF
Synchronous/AsynchronousAsynchronous
Number of Bits per Element6
Trigger TypeRising Edge
Current - Output High(IOH)12mA
Setup Time2.5ns
Series74LVQ Series
FunctionReset
TypeD-Type
Voltage - Supply2V~3.6V
Quiescent Current40uA
Number of Elements1
Hold Time1ns
Input Capacitance4.5pF
Current - Output Low(IOL)12mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVQ174SCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74LVQ174SCX Documents

74LVQ174SCX datasheets or manufacturer documentation.

Datasheet: 74LVQ174SCX Datasheet (PDF)

74LVQ174SCX Schematic Symbol & PCB Footprint

The 74LVQ174SCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.