
- Manufacturer
- MFR.Part #
- 74FCT2374CTQG
- JLCPCB Part #
- C3825827
- Package
- QSOP-20
- Description
- -40℃~+85℃ 1 1.5ns 12mA 15mA 1mA 2ns 4.75V~5.25V 5.2ns@5V,50pF 6pF 74FCT Series 8 D-Type Rising Edge Tri-State QSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | QSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 15mA | |
| Setup Time | 2ns | |
| Series | 74FCT Series | |
| Type | D-Type | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 1mA | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 6pF | |
| Current - Output Low(IOL) | 12mA |

* Images are for reference only
74FCT2374CTQG
Extended- Manufacturer
- MFR.Part #
- 74FCT2374CTQG
- JLCPCB Part #
- C3825827
- Package
- QSOP-20
- Description
- -40℃~+85℃ 1 1.5ns 12mA 15mA 1mA 2ns 4.75V~5.25V 5.2ns@5V,50pF 6pF 74FCT Series 8 D-Type Rising Edge Tri-State QSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74FCT2374CTQG
- JLCPCB Part #
- C3825827
- Package
- QSOP-20
- Description
- -40℃~+85℃ 1 1.5ns 12mA 15mA 1mA 2ns 4.75V~5.25V 5.2ns@5V,50pF 6pF 74FCT Series 8 D-Type Rising Edge Tri-State QSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74FCT2374CTQG Specifications
74FCT2374CTQG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | QSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.2ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 15mA | |
| Setup Time | 2ns | |
| Series | 74FCT Series | |
| Type | D-Type | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 1mA | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 6pF | |
| Current - Output Low(IOL) | 12mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74FCT2374CTQG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74FCT2374CTQG Documents
74FCT2374CTQG datasheets or manufacturer documentation.
Datasheet: 74FCT2374CTQG Datasheet (PDF)
74FCT2374CTQG Schematic Symbol & PCB Footprint
The 74FCT2374CTQG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.