Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. NL17SZ374DBVT1G
NL17SZ374DBVT1G
Extended
* Images are for reference only
NL17SZ374DBVT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NL17SZ374DBVT1G
JLCPCB Part #
C3825771
Package
SC-74
Description
-40℃~+85℃ 1 1 175MHz 1uA 2V~5.5V 32mA 32mA 4ns@5V,50pF 4pF Complementary type D-Type Rising Edge SC-74 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
Manufactureronsemi
PackageSC-74
Operating Temperature-40℃~+85℃
Clock Frequency175MHz
Propagation Delay4ns@5V,50pF
Number of Bits per Element1
Output TypeComplementary type
Trigger TypeRising Edge
Current - Output High(IOH)32mA
TypeD-Type
Voltage - Supply2V~5.5V
Quiescent Current1uA
Number of Elements1
Input Capacitance4pF
Current - Output Low(IOL)32mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. NL17SZ374DBVT1G
NL17SZ374DBVT1G

* Images are for reference only

NL17SZ374DBVT1G

Extended
Manufacturer

onsemi

MFR.Part #
NL17SZ374DBVT1G
JLCPCB Part #
C3825771
Package
SC-74
Description
-40℃~+85℃ 1 1 175MHz 1uA 2V~5.5V 32mA 32mA 4ns@5V,50pF 4pF Complementary type D-Type Rising Edge SC-74 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NL17SZ374DBVT1G

* Images are for reference only

NL17SZ374DBVT1G
Extended
Manufacturer

onsemi

MFR.Part #
NL17SZ374DBVT1G
JLCPCB Part #
C3825771
Package
SC-74
Description
-40℃~+85℃ 1 1 175MHz 1uA 2V~5.5V 32mA 32mA 4ns@5V,50pF 4pF Complementary type D-Type Rising Edge SC-74 Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NL17SZ374DBVT1G Specifications

NL17SZ374DBVT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
Manufactureronsemi
PackageSC-74
Operating Temperature-40℃~+85℃
Clock Frequency175MHz
Propagation Delay4ns@5V,50pF
Number of Bits per Element1
Output TypeComplementary type
Trigger TypeRising Edge
Current - Output High(IOH)32mA
TypeD-Type
Voltage - Supply2V~5.5V
Quiescent Current1uA
Number of Elements1
Input Capacitance4pF
Current - Output Low(IOL)32mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NL17SZ374DBVT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NL17SZ374DBVT1G Schematic Symbol & PCB Footprint

The NL17SZ374DBVT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.