


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Rotary position sensor | |
| Length | 11.5mm | |
| Height | 2.5mm | |
| Current - Supply | 1mA | |
| Module | Yes | |
| Rotation Angle | 0°~360° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS78RBA502 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Rotary position sensor | |
| Length | 11.5mm | |
| Height | 2.5mm | |
| Current - Supply | 1mA | |
| Module | Yes | |
| Rotation Angle | 0°~360° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS78RBA502. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS78RBA502 datasheets or manufacturer documentation.
Datasheet: ECS78RBA502 Datasheet (PDF)
The ECS78RBA502 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.