
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Series | CD4000 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~12V | |
| Trigger Type | Falling Edge | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4017AK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Series | CD4000 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~12V | |
| Trigger Type | Falling Edge | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4017AK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4017AK datasheets or manufacturer documentation.
Datasheet: CD4017AK Datasheet (PDF)
The CD4017AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.