Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ACPDQC5V0SPC
ACPDQC5V0SPC - 1
ACPDQC5V0SPC - 2
ACPDQC5V0SPC - 3
Extended1/3
* Images are for reference only
ACPDQC5V0SPC
Attributes
Value
Manufacturer
Comchip
MFR.Part #
ACPDQC5V0SPC
JLCPCB Part #
C3825090
Package
0402(SOD-923F)
Description
-55℃~+125℃ 0.15pF 1 1.5A@8/20us 12V 15V 23W@8/20us 50nA 5V Bidirectional ESD IEC 61000-4-2 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
Package0402(SOD-923F)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.15pF
Peak Pulse Power Dissipation (Ppp)23W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)1.5A@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ACPDQC5V0SPC
ACPDQC5V0SPC

* Images are for reference only

ACPDQC5V0SPC

Extended
Manufacturer

Comchip

MFR.Part #
ACPDQC5V0SPC
JLCPCB Part #
C3825090
Package
0402(SOD-923F)
Description
-55℃~+125℃ 0.15pF 1 1.5A@8/20us 12V 15V 23W@8/20us 50nA 5V Bidirectional ESD IEC 61000-4-2 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACPDQC5V0SPC

* Images are for reference only

ACPDQC5V0SPC
Extended
Manufacturer

Comchip

MFR.Part #
ACPDQC5V0SPC
JLCPCB Part #
C3825090
Package
0402(SOD-923F)
Description
-55℃~+125℃ 0.15pF 1 1.5A@8/20us 12V 15V 23W@8/20us 50nA 5V Bidirectional ESD IEC 61000-4-2 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACPDQC5V0SPC Specifications

ACPDQC5V0SPC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
Package0402(SOD-923F)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.15pF
Peak Pulse Power Dissipation (Ppp)23W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)1.5A@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPDQC5V0SPC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACPDQC5V0SPC Documents

ACPDQC5V0SPC datasheets or manufacturer documentation.

Datasheet: ACPDQC5V0SPC Datasheet (PDF)

ACPDQC5V0SPC Schematic Symbol & PCB Footprint

The ACPDQC5V0SPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.