
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Rotary position sensor | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Fault diagnosis、Multi-axis magnetic field detection、Temperature compensation | |
| Current - Supply | 4.5mA | |
| Rotation Angle | 0°~180° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4570BRZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Rotary position sensor | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Fault diagnosis、Multi-axis magnetic field detection、Temperature compensation | |
| Current - Supply | 4.5mA | |
| Rotation Angle | 0°~180° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4570BRZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4570BRZ-RL datasheets or manufacturer documentation.
Datasheet: ADA4570BRZ-RL Datasheet (PDF)
The ADA4570BRZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.