
- Manufacturer
- MFR.Part #
- MAX4190ESA
- JLCPCB Part #
- C3824568
- Package
- SOIC-8
- Description
- 1 1.5mA 185MHz 340V/us 55mA Enable/shutdown function SOIC-8 Video Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| -3dB Bandwidth | 185MHz | |
| Number of Channels | 1 | |
| Current - Output | 55mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1.5mA | |
| Slew Rate | 340V/us |

* Images are for reference only
MAX4190ESA
Extended- Manufacturer
- MFR.Part #
- MAX4190ESA
- JLCPCB Part #
- C3824568
- Package
- SOIC-8
- Description
- 1 1.5mA 185MHz 340V/us 55mA Enable/shutdown function SOIC-8 Video Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4190ESA
- JLCPCB Part #
- C3824568
- Package
- SOIC-8
- Description
- 1 1.5mA 185MHz 340V/us 55mA Enable/shutdown function SOIC-8 Video Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4190ESA Specifications
MAX4190ESA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| -3dB Bandwidth | 185MHz | |
| Number of Channels | 1 | |
| Current - Output | 55mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1.5mA | |
| Slew Rate | 340V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4190ESA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4190ESA Documents
MAX4190ESA datasheets or manufacturer documentation.
MAX4190ESA Schematic Symbol & PCB Footprint
The MAX4190ESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.