
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.1uA | |
| Current - Output | 50mA | |
| Slew Rate | 360V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| -3dB Bandwidth | 85MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 14.5mA | |
| Differential Gain | 0.06% | |
| Ib - Input Bias Current | 14.5mA | |
| Differential Phase | 0.08deg | |
| Dual Supply | -16.5V~-4V、4V~16.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD830AR-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.1uA | |
| Current - Output | 50mA | |
| Slew Rate | 360V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| -3dB Bandwidth | 85MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 14.5mA | |
| Differential Gain | 0.06% | |
| Ib - Input Bias Current | 14.5mA | |
| Differential Phase | 0.08deg | |
| Dual Supply | -16.5V~-4V、4V~16.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD830AR-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD830AR-REEL datasheets or manufacturer documentation.
Datasheet: AD830AR-REEL Datasheet (PDF)
The AD830AR-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.