
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 6 | |
| Features | Input buffer | |
| Ib - Input Bias Current | 2nA | |
| Slew Rate | 7V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADD8506WRU-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 6 | |
| Features | Input buffer | |
| Ib - Input Bias Current | 2nA | |
| Slew Rate | 7V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADD8506WRU-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADD8506WRU-REEL7 datasheets or manufacturer documentation.
Datasheet: ADD8506WRU-REEL7 Datasheet (PDF)
The ADD8506WRU-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.