
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 400MHz | |
| Number of Channels | 3 | |
| Current - Output | 120mA | |
| Features | Switchable gain control、Enable/shutdown function | |
| Differential Gain | 0.0035% | |
| Slew Rate | 2600V/us | |
| Differential Phase | 0.04deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5396ACS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 400MHz | |
| Number of Channels | 3 | |
| Current - Output | 120mA | |
| Features | Switchable gain control、Enable/shutdown function | |
| Differential Gain | 0.0035% | |
| Slew Rate | 2600V/us | |
| Differential Phase | 0.04deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5396ACS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5396ACS datasheets or manufacturer documentation.
Datasheet: EL5396ACS Datasheet (PDF)
The EL5396ACS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.