
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOIC-16 | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 3 | |
| Current - Output | 40mA | |
| Features | Switchable gain control | |
| Differential Gain | 0.08% | |
| Ib - Input Bias Current | 30uA | |
| Slew Rate | 650V/us | |
| Differential Phase | 0.08deg |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL4332CS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOIC-16 | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 3 | |
| Current - Output | 40mA | |
| Features | Switchable gain control | |
| Differential Gain | 0.08% | |
| Ib - Input Bias Current | 30uA | |
| Slew Rate | 650V/us | |
| Differential Phase | 0.08deg |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL4332CS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL4332CS datasheets or manufacturer documentation.
Datasheet: EL4332CS Datasheet (PDF)
The EL4332CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.