Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADV7179KCP
ADV7179KCP
Extended
* Images are for reference only
ADV7179KCP
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADV7179KCP
JLCPCB Part #
C3824321
Package
LFCSP-40-VQ(6x6)
Description
-40℃~+85℃ 0.6LSB 10 1LSB 2.8V~3.6V I2C Programmable gain LFCSP-40-VQ(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLFCSP-40-VQ(6x6)
Integral non - linearity0.6LSB
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V~3.6V
FeaturesProgrammable gain
Differential Non - linearity1LSB
Resolution (Bits)10
Interface TypeI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADV7179KCP
ADV7179KCP

* Images are for reference only

ADV7179KCP

Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7179KCP
JLCPCB Part #
C3824321
Package
LFCSP-40-VQ(6x6)
Description
-40℃~+85℃ 0.6LSB 10 1LSB 2.8V~3.6V I2C Programmable gain LFCSP-40-VQ(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7179KCP

* Images are for reference only

ADV7179KCP
Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7179KCP
JLCPCB Part #
C3824321
Package
LFCSP-40-VQ(6x6)
Description
-40℃~+85℃ 0.6LSB 10 1LSB 2.8V~3.6V I2C Programmable gain LFCSP-40-VQ(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7179KCP Specifications

ADV7179KCP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLFCSP-40-VQ(6x6)
Integral non - linearity0.6LSB
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V~3.6V
FeaturesProgrammable gain
Differential Non - linearity1LSB
Resolution (Bits)10
Interface TypeI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7179KCP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADV7179KCP Documents

ADV7179KCP datasheets or manufacturer documentation.

Datasheet: ADV7179KCP Datasheet (PDF)

ADV7179KCP Schematic Symbol & PCB Footprint

The ADV7179KCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.