
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | onsemi | |
| Package | PLCC-84(30x30) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder | |
| Voltage - Supply | 5V | |
| Features | Programmable resolution、Video format detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC22090R0C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | onsemi | |
| Package | PLCC-84(30x30) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder | |
| Voltage - Supply | 5V | |
| Features | Programmable resolution、Video format detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC22090R0C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC22090R0C datasheets or manufacturer documentation.
Datasheet: TMC22090R0C Datasheet (PDF)
The TMC22090R0C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.