
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Decoder | |
| Data Rate | 216Mbps | |
| Voltage - Supply | 1.8V、3.3V | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVP5150AM1IPBSQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Decoder | |
| Data Rate | 216Mbps | |
| Voltage - Supply | 1.8V、3.3V | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVP5150AM1IPBSQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVP5150AM1IPBSQ1 datasheets or manufacturer documentation.
Datasheet: TVP5150AM1IPBSQ1 Datasheet (PDF)
The TVP5150AM1IPBSQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.