
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater, buffer | |
| Data Rate | 400Kbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 900mV~5.5V、2.7V~5.5V | |
| Features | Level shifting、Bus capacitance isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9517DGKRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater, buffer | |
| Data Rate | 400Kbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 900mV~5.5V、2.7V~5.5V | |
| Features | Level shifting、Bus capacitance isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9517DGKRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCA9517DGKRG4 datasheets or manufacturer documentation.
Datasheet: PCA9517DGKRG4 Datasheet (PDF)
The PCA9517DGKRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.