
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Bridgetek | |
| Package | QFN-56(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Control Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT812Q-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Bridgetek | |
| Package | QFN-56(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Controller | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 1.8V~3.3V | |
| Control Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT812Q-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT812Q-T datasheets or manufacturer documentation.
Datasheet: FT812Q-T Datasheet (PDF)
The FT812Q-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.