ISL59885ISZ-T7
Extended
* Images are for reference only
ISL59885ISZ-T7
Attributes
Value
Manufacturer
MFR.Part #
ISL59885ISZ-T7
JLCPCB Part #
C3824167
Package
SOIC-8
Description
-40℃~+85℃ 3V~5V Splitter SOIC-8 Video Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Video Interface ICs
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
TypeSplitter
Voltage - Supply3V~5V
FeaturesVideo format detection