
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Type | Controller | |
| Voltage - Supply | 5V | |
| Features | Programmable resolution |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD6445P4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Type | Controller | |
| Voltage - Supply | 5V | |
| Features | Programmable resolution |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD6445P4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD6445P4 datasheets or manufacturer documentation.
Datasheet: HD6445P4 Datasheet (PDF)
The HD6445P4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.