
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-49 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Programmable resolution、Video format detection | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7541BCBZ-P-2RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-49 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Programmable resolution、Video format detection | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7541BCBZ-P-2RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV7541BCBZ-P-2RL datasheets or manufacturer documentation.
Datasheet: ADV7541BCBZ-P-2RL Datasheet (PDF)
The ADV7541BCBZ-P-2RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.