
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 1V、3.3V | |
| Features | Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection、Programmable gain amplifier | |
| Control Interface | I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW2964-LA2-CR128 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 1V、3.3V | |
| Features | Anti-aliasing / reconstruction filter、Built-in phase-locked loop、Video format detection、Programmable gain amplifier | |
| Control Interface | I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW2964-LA2-CR128. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TW2964-LA2-CR128 datasheets or manufacturer documentation.
Datasheet: TW2964-LA2-CR128 Datasheet (PDF)
The TW2964-LA2-CR128 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.