


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-156-EP(14x20) | |
| Type | Controller | |
| Data Rate | 1.2Mbps、1Gbps | |
| Features | Programmable resolution、Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW8844-LB1-CE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | LQFP-156-EP(14x20) | |
| Type | Controller | |
| Data Rate | 1.2Mbps、1Gbps | |
| Features | Programmable resolution、Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW8844-LB1-CE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TW8844-LB1-CE datasheets or manufacturer documentation.
Datasheet: TW8844-LB1-CE Datasheet (PDF)
The TW8844-LB1-CE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.